
14-bit, 6-channel simultaneous sampling Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features bipolar input range, SPI interface, and 1 LSB integral nonlinearity. Operates with dual supply voltages up to 16.5V and a single supply range of 4.75V to 5.25V. Housed in an LQFP package with tin, matte contact plating, this component offers a signal-to-noise ratio of 83.5dB and a maximum power dissipation of 143mW.
Analog Devices AD7657YSTZ-1 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 16.5V |
| Height | 1.45mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 14 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 83.5dB |
| Supply Type | Dual |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7657YSTZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
