
16-bit unipolar Analog-to-Digital Converter (ADC) featuring a 100 kSPS sampling rate and PulSAR® architecture. This integrated circuit offers a differential input type with a maximum input voltage of 3.15V and a minimum of 2.3V. It boasts a Signal-to-Noise Ratio (SNR) of 86dB, Integral Nonlinearity (INL) of 6LSB, and Differential Nonlinearity (DNL) of -2LSB. The device operates with a 5V supply voltage and communicates via an SPI interface. Packaged in LQFP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7651ASTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 38mW |
| Power Dissipation | 45mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7651ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
