
16-bit unipolar analog-to-digital converter (ADC) featuring a 100 kSPS sampling rate and PulSAR® architecture. This single-channel differential input ADC offers 86dB signal-to-noise ratio and ±6LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply with 38mW typical power consumption. Interface is SPI, with contact plating of tin, matte.
Analog Devices AD7651ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 38mW |
| Power Dissipation | 45mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7651ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
