
Analog Devices AD7651ACP technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 6LSB |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 45mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7651ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
