
18-bit, 670 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a differential input type. Achieves 2.5 LSB of both Differential Nonlinearity (DNL) and Integral Nonlinearity (INL). Operates with a maximum input voltage of 5.25V and a minimum of 4.75V. Offers an SPI interface and supports bipolar and unipolar polarity. Housed in an LFCSP EP package, this RoHS compliant component has a power consumption of 195mW and a maximum power dissipation of 225mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7634BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 2.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 195mW |
| Power Dissipation | 225mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 670KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7634BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.