
18-bit, 670 kSPS differential input PulSAR® Analog-to-Digital Converter (ADC) featuring 100dB Signal-to-Noise Ratio (SNR) and 2.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a dual 5V supply, accepting input voltages between 4.75V and 5.25V. This single-channel IC utilizes an SPI interface and is packaged in a 7mm x 7mm x 0.83mm tray. RoHS compliant with a maximum power dissipation of 225mW.
Analog Devices AD7634BCPZ technical specifications.
| Differential Nonlinearity | 2.5LSB |
| Dual Supply Voltage | 5V |
| Height | 0.83mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 195mW |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 670KS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7634BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
