8-Bit CMOS Analog-to-Digital Converter (ADC) featuring a 5µs conversion time and 50 kS/s sampling rate. This unipolar, single-ended input device offers 1 LSB integral nonlinearity and a 45dB signal-to-noise ratio. It operates from a 4.75V to 5.25V supply, with a typical power consumption of 15mW. The ADC is housed in a CDIP package for through-hole mounting and supports a parallel interface.
Analog Devices AD7575AQ technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 35mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7575AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.