
Analog Devices AD7492BRZ-5 technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1.25LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 16.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492BRZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
