
12-bit parallel Analog-to-Digital Converter (ADC) featuring a 1MSPS sampling rate and 1.5LSB Integral Nonlinearity (INL). This unipolar ADC offers a 70dB Signal to Noise Ratio (SNR) and a full-scale error of 2.5LSB. Operating from a 5V supply, it consumes a maximum of 16.5mW and accepts a maximum input voltage of 2.5V. The component is housed in a TSSOP package with tin, matte contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices AD7492ARUZ-5 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2.5LSB |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7492ARUZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
