
12-bit successive approximation analog-to-digital converter (ADC) featuring 16 analog input channels and a 1 MSPS sampling rate. This integrated circuit offers a wide analog input voltage range from 0V to 5V. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 32-terminal, 5mm x 5mm S-XQCC-N32 package.
Analog Devices AD7490BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7490BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.