The GTCL03040-80S(RDS)(LC) from Amphenol is a circular connector with 11 contacts, featuring a crimp termination method and straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It is suitable for use in a variety of applications where a reliable and high-voltage connection is required.
Amphenol GTCL03040-80S(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL03040-80S(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.