Analog Devices AD7477ARTZ technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 10b |
| Sampling Rate | 1000KS/s |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477ARTZ to view detailed technical specifications.
No datasheet is available for this part.