Switch Rocker ON OFF ON 3PDT PC Pins Cross Serrated Rocker 15A 250VAC 372.85VA Bulk
Carling Technologies LTIHM5G-1C-WH-LU-A/6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Cross Serrated Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIHM5G-1C-WH-LU-A/6V to view detailed technical specifications.
No datasheet is available for this part.