
10-bit digital temperature sensor and single-channel analog-to-digital converter (ADC) featuring a 10-bit resolution and 1 LSB integral nonlinearity. This unipolar device offers a 66.7 kS/s sampling rate and operates from a 2.7V to 5.5V supply voltage, with a typical operating supply current of 600µA. Housed in a compact 3mm x 3mm x 0.85mm MSOP package, it supports a wide operating temperature range from -40°C to 125°C.
Analog Devices AD7418ARMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 450W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7418ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
