
12-bit, 1-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 17 kS/s conversion rate, 60 µs settling time, and 0.05 V/µs slew rate. Operates from a 2.7V to 5.5V supply, consuming a nominal 55 µA with a maximum power dissipation of 500 µW. Offers a unipolar voltage output with integral nonlinearity of 2 LSB. Packaged in a 1.5mm height, 5mm length, 4mm width R-type package.
Analog Devices AD7390ARZ technical specifications.
| Package/Case | R |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 55uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 60us |
| Slew Rate | 0.05V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7390ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
