128-position, 100kΩ linear digital potentiometer with SPI interface, supporting dual supply operation from ±4.5V to ±16.5V and single supply from 4.5V to 33V. Features a 470kHz -3dB bandwidth and a maximum supply current of 12µA. Packaged in a 7.6mm x 10.5mm x 2.35mm SOIC with tin, matte contact plating for surface mounting. Operates across a -40°C to 85°C temperature range.
Analog Devices AD7376ARWZ100 technical specifications.
| -3db Bandwidth | 470kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7376ARWZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
