
14-bit, 2-channel SAR ADC with simultaneous sampling, featuring a true bipolar input and 1MS/s sampling rate. Offers 76dB SNR, 3.5LSB INL, and 0.9LSB DNL. Operates with dual analog and digital supplies, supporting SPI interface. Packaged in TSSOP with tin-matte plating, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD7367BRUZ-5500RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 25LSB |
| Input Capacitance | 13pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54.5mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 46mW |
| Power Dissipation | 88.7mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7367BRUZ-5500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
