
8-bit, 1-channel digital-to-analog converter (DAC) with a unipolar voltage output. Features a parallel interface and a conversion rate of 143 kS/s. Offers 1 LSB integral nonlinearity and 1.5 LSB full-scale error. Operates with a dual supply voltage of 15V, within a temperature range of -55°C to 85°C. Packaged in a 20-pin SOIC with tin-matte contact plating, supplied on tape and reel.
Analog Devices AD7224KRZ-1REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Settling Time | 20us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7224KRZ-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
