Solid State Optronics AD6C250-TR technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500V |
| Maximum Input Current | 0.04mA |
| Maximum Output Current | 0.04A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
Download the complete datasheet for Solid State Optronics AD6C250-TR to view detailed technical specifications.
No datasheet is available for this part.