
12-bit, 500MS/s Analog-to-Digital Converter (ADC) with a 250 MHz bandwidth. Features 0.6 LSB Integral Nonlinearity (INL) and 66 dB Signal-to-Noise Ratio (SNR). Operates from a 1.8V to 2V supply voltage, with a typical 1.9V operating voltage. Designed for surface mount applications with a compact 8mm x 8mm x 0.8mm package. Maximum input voltage is 1.6V, and it operates across a -40°C to 85°C temperature range.
Analog Devices AD6641BCPZ-500 technical specifications.
| Height | 0.8mm |
| Input Capacitance | 1.3pF |
| Integral Nonlinearity (INL) | 0.6LSB |
| Lead Free | Contains Lead |
| Length | 8mm |
| Logic Function | Receiver |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 695mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6641BCPZ-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
