
Differential, low noise IF gain block with output clamping, this integrated circuit offers a 24dB voltage gain at 250MHz, featuring a 700MHz gain bandwidth product and 4dB noise figure. Operating with a dual supply voltage range of 4.25V to 5.25V or a single supply of 8.5V to 10.5V, it provides 50dB common mode rejection ratio and 30dB power supply rejection ratio. The component is housed in a surface mount SOIC package with tin, matte contact plating, and a slew rate of 3700V/µs.
Analog Devices AD6630ARZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 250MHz |
| Gain | 24dB |
| Gain Bandwidth Product | 700MHz |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 9V |
| P1dB | 7.5dBm |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| RoHS Compliant | Yes |
| Slew Rate | 3700V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 25dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6630ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
