
Analog Devices AD633AR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD633AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
