
Analog Devices AD630KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Operating Supply Voltage | 16.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD630KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
