
High Common-Mode Voltage, Programmable Gain Difference Amplifier, featuring a 600kHz -3dB bandwidth and 600kHz gain bandwidth product. This dual operational amplifier offers a 75dB Common Mode Rejection Ratio and 77dB Power Supply Rejection Ratio. Designed for surface mount applications in a MSOP package, it operates with dual supply voltages from 2.25V to 18V, or single supply from 4.5V to 36V. Key specifications include a 1.5nA input bias current, 1.5mV input offset voltage, and a 220kΩ input resistance.
Analog Devices AD628ARZ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 220kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 40us |
| Slew Rate | 0.3V/µs |
| Termination | SMD/SMT |
| Voltage Gain | 40dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD628ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
