
Analog Devices AD621BN technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 18mA |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD621BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
