
Analog Devices AD621AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 93dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD621AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.