The CDR14BG8R2CKYM is a 200VDC ceramic chip capacitor with a capacitance of 8.2pF and a tolerance of 10%. It features a dielectric of BG and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a termination style of pad. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
AVX CDR14BG8R2CKYM technical specifications.
| Capacitance | 8.2pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BG8R2CKYM to view detailed technical specifications.
No datasheet is available for this part.