Dual-channel analog circuit featuring a 35MHz -3dB bandwidth and 275V/µs slew rate. This surface mount SOIC-16 package offers a 31.07dB voltage gain and 50mA output current per channel. Operating from a dual supply voltage range of ±4.75V to ±5.25V, it exhibits a 105Ω input resistance and 1µA input bias current. Designed for a wide operating temperature range of -40°C to 85°C, this component is suitable for demanding analog applications.
Analog Devices AD602AR technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.07dB |
| Weight | 0.023492oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD602AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
