
Sample and Hold Amplifier, featuring a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. This single-channel IC offers a 3V/µs slew rate and 500ns settling time. Operates with dual supply voltages from ±9V to ±18V, typically ±15V, drawing 3mA operating supply current. Input bias current is 1.5µA with a 2mV input offset voltage. Packaged in a 10-pin TO-100 through-hole configuration, it supports a 25mA output current per channel and operates between 0°C and 70°C.
Analog Devices AD582KH technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 500ns |
| Slew Rate | 3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD582KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
