
Single-chip modem IC with UART interface, operating from a 2V to 5.5V supply. Features a 464uA operating supply current and an LFCSP EP package. This component offers output voltages ranging from 459mV to 505mV, with an extended operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Analog Devices AD5700-1BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 464uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700-1BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
