
12-bit Analog Front End (AFE) IC featuring an integrated data acquisition system with a single ADC and octal DAC. Operating across an industrial temperature range of -40°C to 105°C, this component supports supply voltages from 2.7V to 5.5V, with a nominal 3V. Housed in a 16-pin TSSOP package (JEDEC R-PDSO-G16) with dual terminal positions, it offers a compact solution with a width of 4.4mm and length of 5mm.
Analog Devices AD5593RBRUZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5593RBRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.