12-bit Analog Front End (AFE) data acquisition system featuring a single 12-bit ADC and sixteen 12-bit DACs. This integrated circuit offers 16 single-ended inputs with a maximum input voltage of 5.25V and a minimum of 2.5V. It supports an SPI interface and operates with a sampling rate of 1MS/s, boasting a Signal to Noise Ratio (SNR) of 70dB and a slew rate of 1.5V/µs. The component is housed in a BGA package with tin/lead contact plating, suitable for operation across a -40°C to 85°C temperature range.
Analog Devices AD5590BBC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 42.3mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 16 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 70dB |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5590BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.