14-bit multiplying digital-to-analog converter (DAC) with a 2.7MS/s conversion rate. Features a serial interface supporting SPI and 3-wire protocols. Offers a 2LSB integral nonlinearity and 2.5LSB full-scale error. Operates with supply voltages from 2.5V to 5.5V and accepts input voltages between -10V and 10V. Packaged in an MSOP with tin/lead contact plating, suitable for operation from -40°C to 125°C.
Analog Devices AD5453YRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.7MS/s |
| Settling Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5453YRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
