
8-bit multiplying digital-to-analog converter (DAC) with a serial interface, featuring a 2.7MS/s conversion rate and 16ns settling time. This single-channel DAC offers 0.25LSB full-scale error and integral nonlinearity, operating with a supply voltage range of 2.5V to 5.5V. It supports SPI and 3-wire serial interfaces, with a maximum power dissipation of 55uW and a supply current of 400nA. The component is housed in a SOT package with gold contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD5450YUJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Gold |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 16ns |
| Supply Current | 400nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5450YUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
