
Dual 12-bit multiplying digital-to-analog converter (DAC) IC featuring a high bandwidth of 2.47MS/s. Offers a serial interface compatible with SPI and 3-wire protocols. Provides a differential output with 1LSB integral nonlinearity. Operates from a 2.5V to 5.5V single supply voltage and is available in a 1000-piece tape and reel package. Suitable for surface mount applications with a maximum operating temperature of 125°C.
Analog Devices AD5449YRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2470000S/s |
| Settling Time | 0.12us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5449YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
