
Analog Devices AD5399YRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.25MS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5399YRM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
