Electrocube's 945B1F154G film capacitor features a capacitance of 0.15uF with a tolerance of 2% and a DC rated voltage of 600VDC. The capacitor is designed for high current and high frequency applications and is mounted through a hole with an axial termination style. The device measures 12.192 X 9.652 X 24.13 in size and has a dielectric material of PET. It is rated for 440VAC and is suitable for use in a variety of applications.
Electrocube 945B1F154G technical specifications.
| Capacitance | 0.15uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 2% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.192 X 9.652 X 24.13mm |
| Special Features | High Current|High Frequency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 945B1F154G to view detailed technical specifications.
No datasheet is available for this part.