Analog Devices AD532KD technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Number of Bits | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD532KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.