
Single-channel, 1024-position digital potentiometer with 1% resistor tolerance error. Features an I2C interface and 50-tap non-volatile memory for rheostat applications. Operates with a dual supply voltage range of 2.5V to 2.75V and a single supply voltage up to 5.5V. Offers a 3dB bandwidth of 300kHz and a resistance value of 100kΩ. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD5272BCPZ-100-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 800um |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5272BCPZ-100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
