
Single-channel, software-programmable gain instrumentation amplifier with a 4MHz -3dB bandwidth and 350kHz bandwidth. Features 700µV input offset voltage and 50pA input bias current. Operates with dual supply voltages from ±4.5V to ±16.5V, consuming 14mA supply current. Through-hole mounted in a CDIP package, this component offers a 24V/µs slew rate and 10mA output current per channel.
Analog Devices AD526ADZ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 350kHz |
| Package/Case | CDIP |
| Dual Supply Voltage | 9V |
| Height | 3.56mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 10mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD526ADZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.