
Analog Devices AD5260BRU50 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Interface | SPI, Serial, 4-WIRE |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5260BRU50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
