Triple digital potentiometer featuring 512 positions and 25kR resistance. This integrated circuit offers a 2-wire serial interface with I2C compatibility and increment/decrement control. Operating from a dual supply voltage range of 2.2V to 2.7V, with a maximum supply voltage of 5.5V, it boasts a low quiescent current of 5uA. The surface mount TSSOP package, measuring 7.8mm x 4.4mm x 1.05mm, is tin-matte plated and lead-free.
Analog Devices AD5255BRUZ25 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Positions | 512 |
| Operating Supply Voltage | 5V |
| Quiescent Current | 5uA |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5255BRUZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.