
Dual 10kΩ digital potentiometer, featuring a 2-wire serial control interface and 64 discrete positions. This surface-mount component, housed in a TSSOP-14 package with tin/lead contact plating, operates with dual supply voltages from 2.25V to 2.75V and a single supply voltage range of 2.7V to 5.5V. It supports I2C and serial communication protocols, with a maximum operating frequency of 400kHz. The device includes non-volatile memory and offers a quiescent current of 5µA.
Analog Devices AD5251BRU10 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5251BRU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
