
Dual 100kΩ digital potentiometer featuring a 2-wire serial control interface and 256 discrete positions. Operates with dual supply voltages from 2.3V to 2.7V, with a maximum supply voltage of 5.5V. This surface-mount device, housed in a SOIC-16 package with tin-lead plating, offers a linear taper and a wide operating temperature range of -40°C to 105°C. Quiescent current is a low 100nA.
Analog Devices AD5242BR100 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5242BR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
