
1MR digital potentiometer, featuring a 2-wire serial control interface and 256 positions. This integrated circuit operates with dual supply voltages from 2.3V to 2.7V, supporting a maximum supply voltage of 5.5V. It offers a linear taper and a tolerance of 50%, with a quiescent current of 100nA. The component is housed in a 14-lead SOIC package for surface mounting, with tin-lead contact plating and a maximum operating frequency of 400kHz.
Analog Devices AD5241BR1M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | No |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5241BR1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
