
Dual, 128-position linear taper digital potentiometer with 1MΩ resistance and 30% tolerance. Features a 1MHz -3dB bandwidth and operates with a dual supply voltage range of 2.3V to 2.7V, with a maximum supply voltage of 5.5V. This surface mount component, housed in a TSSOP package with tin matte contact plating, offers volatile memory and a quiescent current of 15uA. Suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD5222BRUZ1M technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5222BRUZ1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
