
Dual axis analog output accelerometer featuring iMEMS® technology. Offers a 400Hz bandwidth and 27mV/g sensitivity. Operates from a 3.5V to 6V supply with a nominal supply current of 2.2mA. Packaged in a 5mm x 5mm x 1.98mm CLCC with gold contact plating. Suitable for operation between -40°C and 105°C.
Analog Devices AD22286-R2 technical specifications.
| -3db Bandwidth | 400Hz |
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 400Hz |
| Height | 1.98mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.5V |
| Nominal Supply Current | 2.2mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 27mV/g |
| Series | iMEMS® |
| Supply Current | 2.2uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22286-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
