The AD1580BRT is an industrial-grade voltage reference with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 3-pin package with a JEDEC package code of R-PDSO-G3 and dimensions of 1.3mm width and 2.9mm length. The device has a voltage tolerance of 0.08% and is available in a 3-pin SOT-23 package.
Analog Devices AD1580BRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1580BRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.