
Analog Devices AD13280AZ technical specifications.
| Package/Case | CLCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.3W |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 3.7W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Series | AD13280 |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD13280AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
