D-Sub Connector Female 15 Pos Straight Solder 2.77mm
High Density D-Sub 26 Pos Female Straight Solder Thru-Hole Connector
AC/DC Dual-OUT 54V/53.5V 2.7A/0.2A 156.5W Enclosed Power Supply
NPN BJT Transistor 300V 5A TO-39 Metal Single 3-Pin
NPN BJT Transistor 170V 7A TO-39 3-Pin Through Hole
16-MHz 16-Bit FRAM MCU, OpAmp, TIA, Comp w/DAC, 10-bit AD, 16-TSSOP
600V 5A Switching Rectifier Diode, 35ns, DO-201AD, Through Hole
Switching Rectifier Diode 1.5kV 2.5A DO-201AD Through Hole
NPN BJT Transistor 200V 5A TO-39 Metal Single
NPN BJT Transistor 400V 2A TO-39 Single Si
PNP BJT Transistor, 60V, 3-Pin TO-39, 700mW
NPN BJT 300V 2A TO-39 Transistor
NPN BJT 300V 5A TO-39 Metal Transistor
NPN BJT Transistor 35V 1A TO-39 3-Pin Through Hole
PNP BJT Transistor 175V 1A 1000mW TO-39
NPN BJT 200V 2A 2000mW TO-39 Metal Transistor
PNP BJT Transistor, 60V, TO-39, 3-Pin, Si
NPN BJT Transistor 40V 0.7A TO-39 Metal 3-Pin